ISO7721FD, Digital Isolators Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125

ISO7721FD, Digital Isolators Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.570 руб.
от 75 шт.425 руб.
от 300 шт.348.59 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004999762
Артикул: ISO7721FD
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO772x/ISO772x-Q1 Digital Isolators

Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Development Kit: ISO7721DEVM
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.3 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 1 Channel
Series: ISO7721
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»