ADG465BRTZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
2 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Analog Switches & Multiplexers
Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-15 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
On Resistance - Max: | 99.5 Ohms |
Package / Case: | SOT-23-6 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG465 |
Subcategory: | Switch ICs |
Техническая документация
Datasheet
pdf, 264 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем