SN74AVC8T245RHLR

Фото 1/3 SN74AVC8T245RHLR
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026213992
Бренд: Texas Instruments

Описание

Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R

Технические параметры

IC Type Line Transceiver IC
Mounting Type Surface Mount
Number of Transmitters 8
Package Type VQFN
Pin Count 24
Brand: Texas Instruments
Data Rate: 320 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
High Level Output Current: 12 mA
Logic Family: CMOS
Low Level Output Current: 12 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+125 C
Output Type: 3-State
Package / Case: VQFN-24
Part # Aliases: HPA00720RHLR
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.5 ns
Series: SN74AVC8T245
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Bus Transceiver
Absolute Propagation Delay Time (ns) 20.5
Automotive No
Channel Type Bidirectional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Logic Family AVC
Logic Function Voltage Level Translator
Maximum High Level Output Current (mA) -12
Maximum Low Level Output Current (mA) 12
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 6.8@1.5V@3.3V
Maximum Quiescent Current (mA) 0.015
Minimum Operating Supply Voltage (V) 1.2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 8
Output Type 3-State
Packaging Tape and Reel
Part Status Active
PCB changed 24
PPAP No
Process Technology CMOS
Standard Package Name QFN
Supplier Package VQFN EP
Typical Operating Supply Voltage (V) 1.8|2.5|3.3

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем