MCP3551T-E/MS, 22BIt 2.7V~5.5V 14Hz SPI MSOP-8 Analog To DIgItal Converters (ADCs)

MCP3551T-E/MS, 22BIt 2.7V~5.5V 14Hz SPI MSOP-8 Analog To DIgItal Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8026223068
Артикул: MCP3551T-E/MS

Описание

Standalone Analog-to-Digital Converters (ADCs) Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Технические параметры

Analog Supply Voltage: 4.5 V to 5.5 V
Architecture: Sigma-Delta
Brand: Microchip Technology
Digital Supply Voltage: 4.5 V to 5.5 V
Factory Pack Quantity: 2500
INL - Integral Nonlinearity: 2 PPM
Input Type: Differential
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: MSOP-8
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Resolution: 22 bit
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Low Power ADC
Вес, г 0.96

Техническая документация

Datasheet
pdf, 927 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем