SRF4532-510Y, Common Mode Chokes / Filters 51 UH 50V
![Фото 1/4 SRF4532-510Y, Common Mode Chokes / Filters 51 UH 50V](https://static.chipdip.ru/lib/208/DOC004208812.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/620/DOC004620222.jpg)
![](https://static.chipdip.ru/lib/825/DOC007825976.jpg)
![](https://static.chipdip.ru/lib/118/DOC028118074.jpg)
200 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 5 000 руб.
Плати частями
от 1 250 руб. × 4 платежа
от 1 250 руб. × 4 платежа
Описание
Passive Components\Filters
51ВµH @ 100kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 10MHz 200mA DCR 3.5Ohm
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Data Line/Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 51u |
Impedance (Ohm) | 2k@10MHz |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 0.2 |
Maximum DC Resistance (Ohm) | 3.5 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 50VDC |
Withstand Voltage | 125VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 4.7 |
Product Depth (mm) | 3.4 |
Product Height (mm) | 3 |
Base Product Number | SRF4532 -> |
California Prop 65 | Warning Information |
Current Rating (Max) | 200mA |
DC Resistance (DCR) (Max) | 3.5Ohm |
ECCN | EAR99 |
Filter Type | Signal Line |
Height (Max) | 0.118"" (3.00mm) |
HTSUS | 8504.50.8000 |
Impedance @ Frequency | 2 kOhms @ 10MHz |
Inductance @ Frequency | 51ВµH @ 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Horizontal, 4 PC Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRF4532 -> |
Size / Dimension | 0.177"" L x 0.126"" W (4.50mm x 3.20mm) |
Voltage Rating - DC | 50V |
DC Ток | 200мА |
Импеданс | 2кОм |
Индуктивность | 51мкГн |
Корпус Фильтра Синфазных Помех | 4.5мм x 3.2мм x 2.8мм |
Линейка Продукции | SRF4532 |
Core Material | Ferrite |
Inductance | 51 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 200mA |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -40°C |
Package/Case | 4532 |
Tolerance | -30/+50% |
Maximum DC Resistance | 3.5Ω |
Brand | Bourns |
Factory Pack Quantity | 500 |
Height | 3.2 mm |
Impedance | 2 kOhms |
Length | 4.5 mm |
Manufacturer | Bourns |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Product | Common Mode Inductors |
Product Category | Common Mode Chokes/Filters |
RoHS | Details |
Termination Style | SMD/SMT |
Test Frequency | 100 kHz |
Width | 2.8 mm |
Техническая документация
Datasheet
pdf, 392 КБ
Datasheet
pdf, 338 КБ
Datasheet
pdf, 233 КБ
Datasheet
pdf, 276 КБ
Datasheet SRF4532-1R0Y
pdf, 252 КБ