ATTINY2313-20SUR, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 8 kB Flash, 20-Pin SOIC
![Фото 1/5 ATTINY2313-20SUR, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 8 kB Flash, 20-Pin SOIC](https://static.chipdip.ru/lib/209/DOC037209672.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/257/DOC005257803.jpg)
![](https://static.chipdip.ru/lib/432/DOC004432993.jpg)
![](https://static.chipdip.ru/lib/081/DOC037081691.jpg)
![](https://static.chipdip.ru/lib/080/DOC010080401.jpg)
540 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 540 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги5
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
2 The Microchip is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture by executing powerful instructions in a single clock cycle with the ATtiny2313 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Технические параметры
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny2313 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 20 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 7.6mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | SPI/USART/USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-20 |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | Flash |
Series: | ATtiny2313 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Техническая документация
Datasheet
pdf, 2272 КБ
Datasheet ATTINY2313-20PU
pdf, 2307 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
AVRStudio4b460
zip, 46019 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
Datasheet ATINY2313
pdf, 1820 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем