DRM-24V240W1PN, Источник Питания DIN Rail 240W / 24V

DRM-24V240W1PN, Источник Питания DIN Rail 240W / 24V
Изображения служат только для ознакомления,
см. техническую документацию
37 шт. со склада г.Москва, срок 9-12 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 230 руб.
Добавить в корзину 1 шт. на сумму 24 230 руб.
Плати частями
от 6 059 руб. × 4 платежа
Номенклатурный номер: 8026260589
Артикул: DRM-24V240W1PN
Бренд: Delta Electonics

Описание

DRM CliQ M DIN Rail Power Supply

Delta Power DRM CliQ M DIN Rail Power Supplies are designed according to major industrial and maritime (Lloyd's Register) safety standards. DRM CliQ M power supply also complies with harmonic current IEC/EN 61000-3-2, class A. Delta Electronics DRM CliQ M series features Power Boost of 150% for up to 7 seconds and is the first CliQ family device to feature Advanced Power Boost (APB). When APB detects a large outrush current due to faulty load on a current path of a multiple loads connection, APB becomes activated to trip the circuit breaker on that current path. This feature prevents the system from shutting down while the other connected current paths continue to operate without interruption. The series also includes built-in DC OK contact and LED indicator for DC OK/Overload.

Технические параметры

Особенности -
Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Delta Electronics
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 10 A
Output Power: 240 W
Output Voltage-Channel 1: 24 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: DRM
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1416 КБ
Чертеж
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.