AD711JRZ
![Фото 1/3 AD711JRZ](https://static.chipdip.ru/lib/086/DOC012086575.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/898/DOC033898003.jpg)
360 руб.
250 руб.
от 2 шт. —
240 руб.
от 8 шт. —
223 руб.
от 14 шт. —
222.43 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
микросхемы импортные разные
J-FET Amplifier 1 Circuit 8-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 2@±15V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.000025@±15V |
Maximum Input Bias Current (uA) | 0.0001@±15V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 500 |
Typical Slew Rate (V/us) | 20@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 45@±15V |
Typical Voltage Gain (dB) | 112.04 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Settling Time (ns) | 1000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 4MHz |
Amplifier Type | J-FET |
Base Product Number | AD711 -> |
Current - Input Bias | 15pA |
Current - Output / Channel | 25mA |
Current - Supply | 2.5mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 20V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 300ВµV |
Voltage - Supply, Single/Dual (В±) | 9V ~ 36V, В±4.5V ~ 18V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Package Type | SOIC |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Input Voltage Noise Density | 45nV/√Hz |
Typical Slew Rate | 20V/µs |
Typical Voltage Gain | 112 dB |
Width | 4mm |
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4.5(V) |
Dual Supply Voltage (Typ) | ±15(V) |
Input Bias Current | 0.1(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000025@±15V |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 1(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Technology | BiFET |
Unity Gain Bandwidth Product | 4 |
Voltage Gain in dB | 112.04(dB) |
Техническая документация
Datasheet
pdf, 711 КБ
Datasheet
pdf, 606 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 604 КБ
Datasheet
pdf, 489 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем