PIC18F97J60-I/PF

Фото 1/4 PIC18F97J60-I/PF
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
от 2 шт.1 810 руб.
от 10 шт.1 710 руб.
от 50 шт.1 525.20 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
Номенклатурный номер: 8026311183

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 41.66MHZ, TQFP-100, Controller Family/Series:PIC18FxxJxx, CPU Speed:41.66MHz, Program Memory Size:128KB, RAM Memory Size:3.7KB, No. of Pins:100Pins, MCU Case Style:TQFP, No. of I/O's:70I/O's , RoHS Compliant: Yes

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC18
Data Bus Width 8 bit
Data RAM Size 3.72 kB
Factory Pack Quantity 90
Height 1 mm
Interface Type Display Driver, EUSART, Ethernet, I2C, MSSP, SPI
Length 14 mm
Manufacturer Microchip
Maximum Clock Frequency 41.667 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16
Number of I/Os 70 I/O
Number of Timers/Counters 5 Timer
Operating Supply Voltage 2 V to 2.7 V, 2 V to 3.6 V
Package / Case TQFP-100
Packaging Bulk
Processor Series PIC18
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 128 kB
Program Memory Type Flash
RoHS Details
Series PIC18F9xJ60
Supply Voltage - Max 2.7 V, 3.6 V, 3.9 V
Supply Voltage - Min 1.7 V, 2 V
Tradename PIC
Unit Weight 0.023175 oz
Width 14 mm
ADCs 16x10 bit
Device Core PIC
Family Name PIC18F
Instruction Set Architecture RISC
Maximum Frequency 41.667MHz
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 1
Number of I2C Channels 2
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 5
Number of SPI Channels 2
Number of UART Channels 0
Number of USART Channels 2
Package Type TQFP
Pin Count 100
Pulse Width Modulation 2(CCP), 3(ECCP)
RAM Size 3.808 kB
Typical Operating Supply Voltage 2 → 3.6 V
USB Channels 0
Maximum Number of Ethernet Channels 0
Вес, г 4

Техническая документация

Datasheet
pdf, 3529 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем