323066

323066
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
Кратность заказа 500 шт.
от 1000 шт.690 руб.
500 шт. на сумму 530 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026351329
Бренд: TE Connectivity

Описание

Connectors\Terminals
SOLISTRAND Terminals & Splices
TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm 2 ) through 600 MCM (304mm 2 ).

Технические параметры

Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 500
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: STRATO-THERM
Stud / Tab Size: # 6
Subcategory: Terminals
Termination Style: Crimp
Tradename: DIAMOND GRIP
Type: Ring
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG

Техническая документация

Datasheet
pdf, 31 КБ