SMBJ24CA-Q, Диод 38.9V 26.7V 24V SMB(DO-214AA) TVS

Фото 1/3 SMBJ24CA-Q, Диод 38.9V 26.7V 24V SMB(DO-214AA) TVS
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026392955
Артикул: SMBJ24CA-Q
Бренд: Bourns

Описание

TVS Diode Single Bi-Dir 24V 600W Automotive 2-Pin SMB T/R

Технические параметры

Automotive Yes
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Clamping Voltage (V) 50.6
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 77.5
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 24
Minimum Breakdown Voltage (V) 26.7
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 600(Min)
Pin Count 2
PPAP Yes
Supplier Package SMB
Supplier Temperature Grade Automotive
Test Current (mA) 1
Automotive Standard AEC-Q101
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 38.9V
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 24V
Minimum Breakdown Voltage 26.7V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type DO-214AA(SMB)
Peak Pulse Power Dissipation 600W
Surge Current Rating 15.5 A, 100 A
Test Current 1mA
Width 3.94mm
Brand: Bourns
Breakdown Voltage: 26.7 V
Clamping Voltage: 38.9 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 15.5 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Series: SMBJ-Q
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 24 V
Вес, г 0.24

Техническая документация

Datasheet
pdf, 535 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 484 КБ
Datasheet
pdf, 335 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов