SMAJ70CA, Диод 113V 77.8V 70V SмА(DO-214AC) TVS
![SMAJ70CA, Диод 113V 77.8V 70V SмА(DO-214AC) TVS](https://static.chipdip.ru/lib/074/DOC010074712.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
86 руб.
от 30 шт. —
62 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги13
Описание
SMxJ Transient Voltage Suppressor (TVS) Diodes
Bourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.
Bourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.
Технические параметры
Product Range | SMAJ Series; TVS Polarity |
Brand: | Bourns |
Breakdown Voltage: | 77.8 V |
Clamping Voltage: | 113 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ipp - Peak Pulse Current: | 3.5 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AC-2 |
Pd - Power Dissipation: | 1 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMAJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 70 V |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 554 КБ
Datasheet
pdf, 570 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов