SN65DP141RLJR, QFN-38-EP(5x7) VIdeo Interface ICs ROHS

SN65DP141RLJR, QFN-38-EP(5x7) VIdeo Interface ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 010 руб.
от 30 шт.896 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8026394291
Артикул: SN65DP141RLJR
Бренд: Texas Instruments

Описание

SN65DP141 DisplayPort Linear Redriver

Texas Instruments SN65DP141 DisplayPort Linear Redriver is an asynchronous, protocol-agnostic, low latency, four-channel linear equalizer. This device is optimized for use up to 12Gbps and compensates for board traces and cables losses. The device is transparent to DisplayPort (DP) link training so that a DP source and a sink can perform effective link training overcoming traditional "aux snooping" redrivers" shortcomings. Additionally, the device is position-independent. It can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget. Linear equalization inside the Texas Instruments SN65DP141 increases link margin when a receiver implements Decision Feedback Equalization (DFE).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Package / Case: WQFN-38
Packaging: Reel, Cut Tape
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Series: SN65DP141
Subcategory: Interface ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем