SMBJ300CA, Диод 486V 335V 300V SMB(DO-214AA) TVS

SMBJ300CA, Диод 486V 335V 300V SMB(DO-214AA) TVS
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.130 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026394893
Артикул: SMBJ300CA
Бренд: Bourns

Описание

TVS Diodes
Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Технические параметры

Brand: Bourns
Breakdown Voltage: 335 V
Clamping Voltage: 486 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 1.3 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 300 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов