STGD25N40LZAG, 125W 25A 435V TO-252 IGBTs
![STGD25N40LZAG, 125W 25A 435V TO-252 IGBTs](https://static.chipdip.ru/lib/976/DOC010976475.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 3-4 недели
810 руб.
1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Automotive-Grade Internally Clamped IGBTs
STMicroelectronics Automotive-Grade Internally Clamped IGBTs use the advanced PowerMESH™ technology optimized for coil driving in harsh environments in automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. The ESD-protected logic level gate input and an integrated gate resistor mean no external protection circuitry is required.
STMicroelectronics Automotive-Grade Internally Clamped IGBTs use the advanced PowerMESH™ technology optimized for coil driving in harsh environments in automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. The ESD-protected logic level gate input and an integrated gate resistor mean no external protection circuitry is required.
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 400 V |
Collector-Emitter Saturation Voltage: | 1.25 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 25 A |
Continuous Collector Current Ic Max: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gate-Emitter Leakage Current: | 625 uA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -12 V, 16 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 150 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Qualification: | AEC-Q101 |
Series: | STGD25N40LZAG |
Subcategory: | IGBTs |
Technology: | Si |
Вес, г | 0.87 |
Техническая документация
Datasheet
pdf, 539 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.