P-Channel MOSFET, 6 A, 20 V, 3-Pin SOT-346 RQ5C060BCTCL

Фото 1/2 P-Channel MOSFET, 6 A, 20 V, 3-Pin SOT-346 RQ5C060BCTCL
Изображения служат только для ознакомления,
см. техническую документацию
2975 шт., срок 6 недель
75 руб.
Кратность заказа 25 шт.
25 шт. на сумму 1 875 руб.
Плати частями
от 471 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8026425939
Артикул: RQ5C060BCTCL
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
Low-Gate Drive Voltage MOSFETs

ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9 volts to 10 volts. This wide drive type range offers support for applications ranging from a small signal to high power. These MOSFETs come in a wide choice of sizes that are as small as the microminiature package (0604 sizes). This variety of sizes help to contribute to area space saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.

Технические параметры

Channel Mode Enhancement
Channel Type P
Forward Diode Voltage 1.2V
Maximum Continuous Drain Current 6 A
Maximum Drain Source Resistance 51 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -8 V, +8 V
Maximum Gate Threshold Voltage 1.2V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1 W
Minimum Gate Threshold Voltage 0.5V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-346
Pin Count 3
Series RQ5C060BC
Transistor Configuration Single
Typical Gate Charge @ Vgs 19.2 nC @ 4.5 V
Width 1.8mm
Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 72 ns
Forward Transconductance - Min: 9 S
Id - Continuous Drain Current: 6 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-346-3
Part # Aliases: RQ5C060BC
Pd - Power Dissipation: 1 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 19.2 nC
Rds On - Drain-Source Resistance: 16.1 mOhms
Rise Time: 38 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 13 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1548 КБ
Datasheet
pdf, 2613 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.