ADL5801ACPZ, Компонент RFID LFCSP24

1 720 руб.
от 10 шт.1 410 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8026475156
Артикул: ADL5801ACPZ
Бренд: Analog Devices

Описание

IC, ACTIVE MIXER,10MHZ-6GHZ, 24LFCSP; Frequency Min:10MHz; Frequency Max:6GHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; RF IC Case Style:LFCSP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); Frequency Range:10MHz to 6GHz; Operating Temperature Range:-40°C to +85°C; RF Type:Cellular; Supply Voltage Range:4.75V to 5.25V

Технические параметры

Brand Analog Devices
Conversion Loss - Max 1.8 dB
Development Kit ADL5801-EVALZ
Factory Pack Quantity 1500
IF Frequency LF to 600 MHz
LO Frequency 10 MHz to 6 GHz
Manufacturer Analog Devices Inc.
Maximum Operating Frequency 6000 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
NF - Noise Figure 9.75 dB
Operating Supply Current 130 mA
Operating Supply Voltage 5 V
Package / Case LFCSP EP
Packaging Reel
Product Category RF Mixer
RF Frequency 10 MHz to 6 GHz
RoHS Details
Series ADL5801
Вес, г 0.653

Техническая документация

Документация
pdf, 979 КБ

Дополнительная информация

Калькуляторы группы «ВЧ смесители»
Типы корпусов импортных микросхем