BQ24250RGER, 10.5V /Polymer 1 2A VQFN-24-EP(4x4) Battery Management ICs

BQ24250RGER, 10.5V /Polymer 1 2A VQFN-24-EP(4x4) Battery Management ICs
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8026479052
Артикул: BQ24250RGER
Бренд: Texas Instruments

Описание

bq2425x Switch-Mode Li-Ion Battery Charger
Texas Instruments bq2425x 2A Single Input Switch-Mode Li-Ion Battery Charger is a highly integrated single-cell Li-Ion battery charger and system power-path management device targeted for space-limited, portable applications with high capacity batteries. The single cell charger has a single input that operates from either a USB port or AC wall adapter for a versatile solution. Typical applications include smart phones, MP3 players, portable media players, and handheld devices.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2 A
Operating Supply Voltage: 4.35 V to 10.5 V
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: VQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24250
Subcategory: PMIC-Power Management ICs
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем