PCB terminal, 12 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990106

Фото 1/3 PCB terminal, 12 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990106
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
1 150 руб.
от 10 шт.900 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026523197
Артикул: 1990106
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
12 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.098" (2.50mm) Through Hole

Технические параметры

Color Green
Current 2A
ECCN EAR99
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation 45В° (135В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.098"" (2.50mm)
Positions Per Level 12
RoHS Status RoHS Compliant
Voltage 300V
Wire Gauge 20-26 AWG
Wire Termination Screwless - Spring Cage, Tension Clamp
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 12 Position
Packaging: Bulk
Part # Aliases: PTSA_0.5/12-2.5-Z PTSA051225Z
Pitch: 2.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: PTSA
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Compact
Voltage Rating: 160 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG
Colour Green
Current Rating 2A
Series PTSA 0.5/12-2.5-Z
Termination Method Solder
Voltage Rating 160 V

Техническая документация

Datasheet
pdf, 211 КБ
Datasheet
pdf, 405 КБ
Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.