Angle pulse encoder, 5 V, impulses 30, 427-20111AL001

Angle pulse encoder, 5 V, impulses 30, 427-20111AL001
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6 недель
3 280 руб.
от 10 шт.2 580 руб.
от 50 шт.2 280 руб.
1 шт. на сумму 3 280 руб.
Плати частями
от 820 руб. × 4 платежа
Номенклатурный номер: 8026524195
Артикул: 427-20111AL001
Бренд: ddm

Описание

Electromechanics\Sensors\Motion Sensors

Angular pulse encoders, type Hopt + Schuler ddm 427.

With detent, for setting digital values. High pulse rate of 30 pulses/rev for quick approximation to any, even multiple-digit setpoint. Cost-effective alternative to optoelectronic bit generators. Prerequisite is a pulse output for both rotary directions (right/left identification) and a precise, smooth-running detent. Depending on the type, a limit switch can be used to generate an additional pulse for a set or reset function when the shaft is pressed; Grid: 2.5 mm. Insulation material: to UL 94 V-0. Switching contacts: copper beryllium, galvanized Ni3Au1. Switching voltage: 5.0 VDC. Switching current: 10 mA. Contact resistance: 1.0 ohm. Insulation resistance: 100 Mohm. Expected useful life: at least min. 20000 operations. Bounce: 2.0 ms. Pulse period: 6.0 ms. Operating temperatures: –25 to +80 °C. Design: shaft neck with and without thread, 17.8-mm length, 6.0-mm shaft (with 12 mm offset), with detent. Note: for information about matching nuts for versions with M 7 x 0.75 mounting thread, refer to chapter H.

Vertical design without limit switch, type 427-.

Type: 0/V2, with M 7 x 0.75 fastening thread

Технические параметры

Pulses per revolution 30
Version angle pulse encoder
Voltage 5 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.