Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 110 V (DC), 125 V (AC), AGQ200A4HJ
![Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 110 V (DC), 125 V (AC), AGQ200A4HJ](https://static.chipdip.ru/lib/211/DOC046211258.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 6 недель
1 130 руб.
1 шт.
на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
от 284 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanics\Relays\Industrial Relays
Miniature signal relay, type Panasonic GQ.
Monostable; Contact type: 2 x CO contacts. Contact material: AgPd+Au plating. Switching voltage: max. 110 VDC, 125 VAC. Switching current: max. 2.0 A. Contact resistance: max. 100 mohm. Coil power: 140 mW (24 VDC 230 mW). Dielectric strength contact/coil: 2500 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI.
With SMD connections.
Technical attributes (type, rated voltage, coil resistance (± 10%)): AGQ200A4H, 4.5 VDC, 145 ohm
Технические параметры
Coil resistance | 145 Ω |
Coil voltage (DC) | 4.5 V |
Connection | SMD |
Contact material | AgPd+Au |
Contact type | 2 Form C(NO/NC) |
switching current | 2 A |
Switching Voltage (AC) | 125 V |
Switching Voltage (DC) | 110 V |
Coil Current | 31(mA) |
Coil Suppression Diode | No |
Coil Voltage DC | 4.5V |
Contact Arrangement | DPDT |
Contact Current Rating | 2(A) |
Contact Form | 2 Form C |
Dropout Volt | 0.45VDC |
Dropout Volt (Min) | 0.45VDC |
LED Indicator | No |
Maximum Power Rating | 30W/37.5VA |
Mounting Style | Surface Mount |
Operate Time | 4(ms) |
Operating Temp Range | -40C to 85C |
Packaging | Tube |
Pick-up Voltage (Max) | 3.38VDC |
Pin Count | 8 |
Product Depth (mm) | 8.4(mm) |
Product Height (mm) | 5.4(mm) |
Product Length (mm) | 10.6(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | Gull Wing |
Voltage Rating (VAC) | 125(V) |
Voltage Rating (VDC) | 110(V) |
Техническая документация
Datasheet AGQ210A1HZ
pdf, 555 КБ
Datasheet AGQ210A4HZ
pdf, 2703 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.