Plug, 3 pole, solder cup, push pull, straight, NSC3M

Plug, 3 pole, solder cup, push pull, straight, NSC3M
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 6 недель
3 430 руб.
Добавить в корзину 1 шт. на сумму 3 430 руб.
Плати частями
от 859 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026526367
Артикул: NSC3M
Бренд: Neutrik

Описание

Connectors\Industrial Connectors
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Gender: Male
IP Rating: IP40
Manufacturer: Neutrik
Number of Positions: 8 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Wire Gauge: 24 AWG

Техническая документация

Datasheet
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.