Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, AGN2004HJ
![Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, AGN2004HJ](https://static.chipdip.ru/lib/208/DOC046208060.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 6 недель
1 080 руб.
1 шт.
на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
от 270 руб. × 4 платежа
Описание
Electromechanics\Relays
Miniature signal relay, type Panasonic GN.
Monostable; Contact type: 2 x CO contacts. Contact material: AgPd+Au plating. Switching voltage: max. 110 VDC, 125 VAC. Switching current: max. 1.0 A. Switching power: max. 30 W, 37.5 VA. Contact resistance: max. 100 mohm. Coil power: 140 mW (24 VDC 230 mW). Dielectric strength contact/coil: 2500 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI.
With PCB connections.
Technical attributes (type, rated voltage, coil resistance (± 10%)): AGN2004H, 4.5 VDC, 145 ohm
Технические параметры
Coil resistance | 145 Ω |
Coil type | monostable |
Coil voltage (DC) | 4.5 V |
Connection | PCB connection |
Contact material | AgPd+Au |
Contact type | 2 Form C(NO/NC) |
switching current | 1 A |
Switching Voltage (AC) | 125 V |
Switching Voltage (DC) | 110 V |
Coil Current | 31(mA) |
Coil Suppression Diode | No |
Coil Voltage DC | 4.5 |
Contact Arrangement | DPDT |
Contact Current Rating | 1(A) |
Contact Form | 2 Form C |
Dropout Volt | 0.45VDC |
LED Indicator | No |
Maximum Power Rating | 30W/37.5VA |
Mounting Style | Through Hole |
Operate Time | 4(ms) |
Operating Temp Range | -40C to 85C |
Pick-up Voltage (Max) | 3.375VDC |
Pin Count | 8 |
Product Depth (mm) | 5.7(mm) |
Product Height (mm) | 9(mm) |
Product Length (mm) | 10.6(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | PC Pin |
Type | Slim Relay |
Voltage Rating (VAC) | 125(V) |
Voltage Rating (VDC) | 110(V) |
Техническая документация
Datasheet
pdf, 2417 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.