PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862437

Фото 1/3 PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862437
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6 недель
570 руб.
от 10 шт.480 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026528885
Артикул: 1862437
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks
PCB terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 4, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Технические параметры

Body Orientation Angled
Colour Green
Current Rating 16A
Gender Male
Material Polyamide
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 2
Pitch 5mm
Series SPTAF 1/4-5.0-EL
Type PCB Terminal Block
Voltage Rating 320 V
Width 11mm
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 75
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 4 Position
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SPTAF
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.