Cermet trimmer potentiometer, 10 kΩ, 0.33 W, THT, on top, PTC 10 LV 10K
![Cermet trimmer potentiometer, 10 kΩ, 0.33 W, THT, on top, PTC 10 LV 10K](https://static.chipdip.ru/lib/414/DOC046414660.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
413 шт., срок 6 недель
450 руб.
от 10 шт. —
340 руб.
от 100 шт. —
246 руб.
от 250 шт. —
207.98 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers
Trimmer potentiometer, PTC 10 LV 10K,Piher
The PTC-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Features
- Excellent performance
- Cermet resistive element
- Up to 16 mechanical detents for tactile feedback
- Up to 100.000 life cycles
- Wiper positioned at initial, 50 % or fully clockwise
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Технические параметры
Assembly | THT |
Connection | solder pin |
Contact distance | RM 5/10 |
max. number of revolutions | 1 |
max. operating temperature | 90 °C |
Mechanic rotary range | 235 ° |
min. operating temperature | -40 °C |
ohmic resistance | 10 kΩ |
Power | 0.33 W |
Rotary range, electrical | 220 ° |
Seeting | on top |
Temperature coefficient | ±100 ppm/K |
Tolerance | ±20% |
Track Taper | linear |
Version | cermet trimmer potentiometer |
Техническая документация
Datasheet
pdf, 1551 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.