Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 2.85 kΩ, 4 A, 30 V (DC), 250 V (AC), bistable, S2L224ULCSAD
![Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 2.85 kΩ, 4 A, 30 V (DC), 250 V (AC), bistable, S2L224ULCSAD](https://static.chipdip.ru/lib/433/DOC046433514.jpg)
см. техническую документацию
от 855 руб. × 4 платежа
Описание
Power relay, type Panasonic S.
High breaking capacity range through 5-layer contact, good RF properties, low thermal voltage, high sensitivity, monostable or bistable; Contact material: Gold-plated + silver alloy. Rated load: 4.0 A/250 VAC, 3.0 A/30 VDC. Switching voltage: max. 250 VAC/30 VDC. Switching current: max. 4.0 A (AC), 3.0 A (DC). Breaking capacity: max. 90 W/1000 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1500 VRMS. Response/release time: max. 15/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: UL, CSA.
Bistable Relay, 2 coils, 2 NO + 2 NC, type S2-L2-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): S2-L2-24V, 24 VDC, 2850 ohm, 202 mW
Технические параметры
Coil resistance | 2.85 kΩ |
Coil type | bistable |
Coil voltage (DC) | 24 V |
Connection | PCB connection |
Contact material | Ag alloy |
Contact type | 2 Form A(N/O)+2 Form B(N/C) |
switching current | 4 A |
Switching Voltage (AC) | 250 V |
Switching Voltage (DC) | 30 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.