Power metal film resistor, 75 Ω, 20 W, ±1 %

Power metal film resistor, 75 Ω, 20 W, ±1 %
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 6 недель
3 180 руб.
от 10 шт.2 450 руб.
от 50 шт.2 240 руб.
от 200 шт.2 040.14 руб.
1 шт. на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026529977
Артикул: MP820-75.0-1%

Описание

Passive Components\Resistors
MP8x Series Kool-Pak Power Film Resistors Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25 C case temperature, derated to zero at +150 C. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.

Технические параметры

Brand: Caddock
Factory Pack Quantity: 50
Features: Non-Inductive Resistors
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +50 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors, Non-Inductive Design

Техническая документация

Datasheet
pdf, 373 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.