PCB terminal, 12 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1987821

PCB terminal, 12 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1987821
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
1 540 руб.
от 10 шт.1 200 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Номенклатурный номер: 8026530284
Артикул: 1987821
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks

PCB terminal, 1987821, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.1 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined

Технические параметры

AWG cross-section AWG 20-10
Cable cross-section 0.5-4.0 mm²
Colour green
Connection screw connection
Grid 5 mm
Pin number 12 pole
Rated current 32 A
Rated voltage 400 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.