PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862084
![Фото 1/3 PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862084](https://static.chipdip.ru/lib/450/DOC007450172.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/021/DOC021021496.jpg)
![](https://static.chipdip.ru/lib/755/DOC027755096.jpg)
55 шт., срок 6 недель
870 руб.
от 10 шт. —
720 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
6 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.138" (3.50mm) Through Hole
Технические параметры
Color | Green |
Current | 8A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 6 |
RoHS Status | RoHS Compliant |
Video File | New, low-profile PCB terminal block - SPTAF 1 |
Voltage | 300V |
Wire Gauge | 16-24 AWG |
Wire Termination | Screwless - Leg Spring, Push-In Spring |
Body Orientation | Angled |
Colour | Green |
Current Rating | 16A |
Gender | Male |
Material | Polyamide |
Number of Contacts | 6 |
Number of Rows | 2 |
Series | SPTAF 1/6-3.5-EL |
Type | PCB Terminal Block |
Voltage Rating | 160 V |
Width | 11mm |
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Push-In |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 65 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Angle: | 45 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 6 Position |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | SPTAF |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 24 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.