Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ20012J

Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ20012J
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
1 080 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026531779
Артикул: AGQ20012J
Бренд: Panasonic

Описание

Electromechanics\Relays

Miniature signal relay, type Panasonic GQ.

Monostable; Contact type: 2 x CO contacts. Contact material: AgPd+Au plating. Switching voltage: max. 110 VDC, 125 VAC. Switching current: max. 2.0 A. Contact resistance: max. 100 mohm. Coil power: 140 mW (24 VDC 230 mW). Dielectric strength contact/coil: 2500 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI.

With PCB connections.

Technical attributes (type, rated voltage, coil resistance (± 10%)): AGQ20012, 12 VDC, 1028 ohm

Технические параметры

Coil resistance 1.028 kΩ
Coil type monostable
Coil voltage (DC) 12 V
Connection PCB connection
Contact material AgPd+Au
Contact type 2 Form C(NO/NC)
switching current 2 A
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
Coil Current 11.7(mA)
Coil Suppression Diode No
Coil Voltage DC 12V
Contact Arrangement DPDT
Contact Current Rating 2(A)
Contact Form 2 Form C
Dropout Volt 1.2VDC
LED Indicator No
Maximum Power Rating 30W/37.5VA
Mounting Style Through Hole
Operate Time 4(ms)
Operating Temp Range -40C to 85C
Package / Case DIP
Packaging Tube
Pick-up Voltage (Max) 9VDC
Pin Count 8
Product Depth (mm) 7.2(mm)
Product Height (mm) 5.2(mm)
Product Length (mm) 10.6(mm)
Push To Test Button No
Rad Hardened No
Relay Construction Non-Latching
Seal Sealed
Termination Style PC Pin
Voltage Rating (VAC) 125(V)
Voltage Rating (VDC) 110(V)

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.