PCB terminal, 14 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985085

PCB terminal, 14 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985085
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 6 недель
1 260 руб.
от 10 шт.990 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026532200
Артикул: 1985085
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 14 Position
Packaging: Bulk
Part # Aliases: PTSA_1.5/14-3.5-F PTSA151435F
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: PTSA 1.5
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Compact
Voltage Rating: 200 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 20 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.