PCB terminal, 12 pole, pitch 7.62 mm, AWG 26-16, 16 A, screw connection, green, 1718702

PCB terminal, 12 pole, pitch 7.62 mm, AWG 26-16, 16 A, screw connection, green, 1718702
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
1 450 руб.
1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Номенклатурный номер: 8026534317
Артикул: 1718702
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks

PCB terminal, 1718702, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Larger pitch for increased voltage requirements
  • The latching on the side enables various numbers of positions to be combined

Технические параметры

AWG cross-section AWG 26-16
Cable cross-section 0.14-1.5 mm²
Colour green
Connection screw connection
Grid 7.62 mm
Pin number 12 pole
Rated current 16 A
Rated voltage 630 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.