Layered trimmer potentiometer, 1 kΩ, 0.15 W, THT, on top, PT 10 LV 1K0
![Layered trimmer potentiometer, 1 kΩ, 0.15 W, THT, on top, PT 10 LV 1K0](https://static.chipdip.ru/lib/405/DOC045405795.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
596 шт., срок 6 недель
310 руб.
от 10 шт. —
180 руб.
от 50 шт. —
142 руб.
от 250 шт. —
106.24 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Trimmer Potentiometers
Trimmer potentiometer, PT 10 LV 1K0,Piher
The PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Features
- Excellent performance
- Carbon resistive element
- Up to 16 mechanical detents for tactile feedback
- Up to 100.000 life cycles
- Wiper positioned at initial, 50 % or fully clockwise
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Технические параметры
Assembly | THT |
Connection | solder pin |
Contact distance | RM 10/5 |
max. operating temperature | 70 °C |
Mechanic rotary range | 235 ° |
min. operating temperature | -25 °C |
ohmic resistance | 1 kΩ |
Power | 0.15 W |
Rotary range, electrical | 220 ° |
Seeting | on top |
Temperature coefficient | ±300 ppm/K |
Tolerance | ±20% |
Track Taper | linear |
Version | layered trimmer potentiometer |
Техническая документация
Piher_PTC10LV10-252A2020_eng_tds.pdf
pdf, 1599 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.