PCB terminal, 13 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984879

PCB terminal, 13 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984879
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
1 520 руб.
от 10 шт.1 190 руб.
1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8026534995
Артикул: 1984879
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks

PCB terminal, 1984879, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 13, number of rows: 1, number of positions per row: 13, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined

Технические параметры

AWG cross-section AWG 26-16
Cable cross-section 0.2-1.5 mm²
Colour green
Connection screw connection
Grid 3.5 mm
Pin number 13 pole
Rated current 17.5 A
Rated voltage 200 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.