Measuring lead with (test probe, straight) to (4 mm plug, angled), 1.2 m, red/black/gray, PVC, CAT III
![Measuring lead with (test probe, straight) to (4 mm plug, angled), 1.2 m, red/black/gray, PVC, CAT III](https://static.chipdip.ru/lib/629/DOC046629588.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
2 770 руб.
1 шт.
на сумму 2 770 руб.
Плати частями
от 694 руб. × 4 платежа
от 694 руб. × 4 платежа
Описание
Cables and Wires\Cable Assemblies\Test Leads
Test lead, TKS-8, PEAKTECH
High flexible test leads with 2 mm spring-contact probe tib and sheath. These safety test leads are produced according to the standard IEC / EN - 61010-031:2008 in 4 mm safety to the current standard IEC / EN - 61010-031:2008 in 4 mm safety technology and have a robust design in double insulation, a non-slip plastic surface with a modern design and 90° angle plugs for connection to all conventional multimeters.
Features
- Double-insulated cables
- Overvoltage category CAT III 1000 V
- 2 mm diameter probe, 18 mm long with sheath
Технические параметры
Cable length | 1.2 m |
Colour | red/black/gray |
Connection (1) | test probe, straight |
Connection (2) | 4 mm plug, angled |
Material | PVC |
Rated category | CAT III |
Rated current | 10 A |
Rated Voltage | 1000 V |
Stackable | No |
Touch safe | Yes |
Техническая документация
Datasheet
pdf, 688 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.