Plug, 8 pole, solder cup, push pull, straight, OSC8M

Plug, 8 pole, solder cup, push pull, straight, OSC8M
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 6 недель
4 550 руб.
от 10 шт.3 510 руб.
Добавить в корзину 1 шт. на сумму 4 550 руб.
Плати частями
от 1 139 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026535418
Артикул: OSC8M
Бренд: Neutrik

Описание

Connectors\Industrial Connectors\Other Circular Connectors
Circular Connectors

Neutrik Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include Neutrik nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multipin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism.

Технические параметры

Brand: Neutrik
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 HB
Housing Gender: Male
IP Rating: IP5X
Manufacturer: Neutrik
Mounting Angle: Straight
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Chromium
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder Cup
Wire Gauge: 18 AWG

Техническая документация

Datasheet OSC8M
pdf, 32 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.