Relay, 3 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 720 Ω, 4 A, 30 V (DC), 250 V (AC), monostable, S312ULCSAD
![Relay, 3 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 720 Ω, 4 A, 30 V (DC), 250 V (AC), monostable, S312ULCSAD](https://static.chipdip.ru/lib/433/DOC046433514.jpg)
см. техническую документацию
от 1 070 руб. × 4 платежа
Описание
Power relay, type Panasonic S.
High breaking capacity range through 5-layer contact, good RF properties, low thermal voltage, high sensitivity, monostable or bistable; Contact material: Gold-plated + silver alloy. Rated load: 4.0 A/250 VAC, 3.0 A/30 VDC. Switching voltage: max. 250 VAC/30 VDC. Switching current: max. 4.0 A (AC), 3.0 A (DC). Breaking capacity: max. 90 W/1000 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1500 VRMS. Response/release time: max. 15/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: UL, CSA.
Monostable Relay, 3 NO + 1 NC, type S3-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): S3-12V, 12 VDC, 720 ohm, 200 mW
Технические параметры
Coil resistance | 720 Ω |
Coil type | monostable |
Coil voltage (DC) | 12 V |
Connection | PCB connection |
Contact material | Ag alloy |
Contact type | 3 Form A(N/O)+1 Form B(N/C) |
switching current | 4 A |
Switching Voltage (AC) | 250 V |
Switching Voltage (DC) | 30 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.