PCB terminal, 9 pole, pitch 7.62 mm, AWG 24-12, 24 A, screw connection, green, 1732351

PCB terminal, 9 pole, pitch 7.62 mm, AWG 24-12, 24 A, screw connection, green, 1732351
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6 недель
1 750 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8026538706
Артикул: 1732351
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks

PCB terminal, 1732351, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Larger pitch for increased voltage requirements
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined

Технические параметры

AWG cross-section AWG 24-12
Cable cross-section 0.2-4.0 mm²
Colour green
Connection screw connection
Grid 7.62 mm
Pin number 9 pole
Rated current 24 A
Rated voltage 630 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.