Panel socket, 8 pole, solder cup, push pull, straight, ORP8F

Panel socket, 8 pole, solder cup, push pull, straight, ORP8F
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
2 990 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Плати частями
от 749 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026538965
Артикул: ORP8F
Бренд: Neutrik

Описание

Connectors\Industrial Connectors

Circular connector

8 pole female chassis connector, solder contacts, 180° coding, black housing

This device is designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.

Features

  • Contact configuration can be selected from 1 to 8 contacts
  • Precise and robust all metal housing
  • Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Push-pull self-locking system

Технические параметры

Additional parts equipped
Assembly PCB mounting
Cable cross-section 1 mm²
Contact connection solder cup
contact surface gold-plated
Orientation straight
Pin number 8 pole
Shell Material zinc die casting
Type of locking push pull
Version panel socket

Техническая документация

Datasheet
pdf, 91 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.