Layered trimmer potentiometer, 25 kΩ, 0.1 W, THT, on top, PT 6 K V 253 A
![Layered trimmer potentiometer, 25 kΩ, 0.1 W, THT, on top, PT 6 K V 253 A](https://static.chipdip.ru/lib/450/DOC046450068.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 6 недель
230 руб.
от 25 шт. —
170 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Trimmer Potentiometers
Trimmer potentiometer, PT 6 K V 253 A,Piher
Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.
Features
- Excellent performance
- Up to 10.000 life cycles
- Polyester substrate
- Loose and assembled shaft and knobs
- Up to 10 mechanical detents
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Технические параметры
Assembly | THT |
Connection | solder pin |
Contact distance | RM 5/2.5 |
max. operating temperature | 70 °C |
Mechanic rotary range | 235 ° |
min. operating temperature | -25 °C |
ohmic resistance | 25 kΩ |
Power | 0.1 W |
Rotary range, electrical | 200 ° |
Seeting | on top |
Tolerance | ±20% |
Track Taper | linear |
Version | layered trimmer potentiometer |
Техническая документация
Datasheet
pdf, 1013 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.