Protective conductor terminal, screw connection, 0.5-10 mm², 2 pole, 720 A, 8 kV, yellow/green, 1010200000

Protective conductor terminal, screw connection, 0.5-10 mm², 2 pole, 720 A, 8 kV, yellow/green, 1010200000
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 6 недель
1 660 руб.
от 10 шт.1 370 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8026541265
Артикул: 1010200000
Бренд: Weidmüller

Описание

Connectors\Terminal Blocks

Protective conductor terminal block, 1010200000, Weidmüller

Protective conductor terminal block, screw connection, 6 mm², 800 V, number of connections: 2, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Технические параметры

AWG cross-section AWG 20 to 8
Cable cross-section 0.5-10 mm²
Colour yellow/green
Connection screw connection
Degree of soiling 3
Number of terminals 2
Pin number 2 pole
Rated current 720 A
Rated surge voltage 8 kV
Rated Voltage 800 V
Version protective conductor terminal

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.