Rotary Plastic Shaft Dual-Potentiometer, 50 kΩ, 0.05 W, linear, solder pin, PRS14R-10025-503B1

Rotary Plastic Shaft Dual-Potentiometer, 50 kΩ, 0.05 W, linear, solder pin, PRS14R-10025-503B1
Изображения служат только для ознакомления,
см. техническую документацию
983 шт., срок 6 недель
800 руб.
от 25 шт.590 руб.
от 100 шт.500 руб.
от 200 шт.478.36 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026542714
Артикул: PRS14R-10025-503B1

Описание

Passive Components\Potentiometers and trimmers\Potentiometers

Potentionmeter, PRS14R-10025-503B1, Bourns

The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.

Features

  • 15,000 rotational cycle rating
  • Optional center tap
  • THT mounting type

Технические параметры

Assembly angled
Connection solder pin
max. number of revolutions 1
max. operating temperature 70 °C
Mechanic rotary range 300 °
min. operating temperature -10 °C
ohmic resistance 50 kΩ
Power 0.05 W
Track Taper linear
Version Rotary Plastic Shaft Dual-Potentiometer

Техническая документация

Datasheet
pdf, 665 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.