Relay, 1 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 720 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, DK1A1B12J
см. техническую документацию
от 544 руб. × 4 платежа
Описание
Miniature Power relay, type Panasonic DK.
Compact design, with high breaking capacity, monostable, highly sensitive, sealed; Contact type: 1 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Switching current: 8.0 or 10 A, depending on the version. Breaking capacity: 300 W/2500 VA or 240 W/3000 VA, depending on the version. Contact resistance: max. 30 mohm. Coil power: 200 mW. Contact/coil dielectric strength: 4000 VRMS. Response/decay time: max. 10/8.0 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, VDE, UL, CSA.
Monostable Relay, 1 NO + 1 NC, type DK1a1b-.
Switching current: max. 8.0 A. Breaking capacity: max. 240 W/3000 VA.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DK1a1b-12V, 12 VDC, 720 ohm
Технические параметры
Coil resistance | 720 Ω |
Coil type | monostable |
Coil voltage (DC) | 12 V |
Connection | PCB connection |
Contact material | AgSnO2 |
Contact type | 1 Form A(N/O)+1 Form B(N/C) |
switching current | 8 A |
Switching Voltage (AC) | 250 V |
Switching Voltage (DC) | 125 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.