PCB terminal, 4 pole, pitch 7.5 mm, AWG 24-10, 41 A, screw connection, green, 1734083

PCB terminal, 4 pole, pitch 7.5 mm, AWG 24-10, 41 A, screw connection, green, 1734083
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
2 300 руб.
1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8026543516
Артикул: 1734083
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks

PCB terminal, 1734083, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 7.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Potentials can be easily looped through with additional connection to the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots

Технические параметры

AWG cross-section AWG 24-10
Cable cross-section 0.2-6.0 mm²
Colour green
Connection screw connection
Grid 7.5 mm
Pin number 4 pole
Rated current 41 A
Rated voltage 320 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.