Plug, spring balancer connection, 0.08-6.0 mm², 1 pole, 32 A, 8 kV, yellow/green, 3042832
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
50 шт., срок 6 недель
1 060 руб.
от 10 шт. —
820 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Terminal Blocks
Plug, 3042832, Phoenix Contact
Connector element right, left housing with engagement pin, right closed with cover.
Features
- Cable housing can be snapped on to the plugs
- The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
- The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
- Tested for railway applications
Технические параметры
AWG cross-section | AWG 28 to 10 |
Cable cross-section | 0.08-6.0 mm² |
Colour | yellow/green |
Connection | spring balancer connection |
Degree of soiling | 3 |
Number of terminals | 1 |
Pin number | 1 pole |
Rated current | 32 A |
Rated surge voltage | 8 kV |
Rated Voltage | 800 V |
Version | plug |
Техническая документация
Выбор кримпера для обжима клемм
pdf, 200 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.