Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, gray, 3206539

Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, gray, 3206539
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
810 руб.
от 10 шт.680 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8026550792
Артикул: 3206539
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Series Terminals
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Gray
Current Rating: 24 A
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail
Number of Positions: 2 Position
Part # Aliases: QTCU_2.5 QTCU25
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Type: Wire to Wire
Voltage Rating: 800 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 14 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.