Conductive plastic spiral potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 8136R10KL.25
65 шт., срок 6 недель
11 090 руб.
от 10 шт. —
8 920 руб.
от 20 шт. —
8 430 руб.
от 40 шт. —
8 192.28 руб.
1 шт.
на сумму 11 090 руб.
Плати частями
от 2 774 руб. × 4 платежа
от 2 774 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers
Conductive plastic multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 8136.
Precision hybrid potentiometer/position sensor with 20.6 mm x 6.35 plastic shaft and 3/8-32 bushing mount thread; Adjustment range (electrical): 10 turns (3600°). Load rating: at +25 °C 2.0 W, at +105 °C 0 W. Test voltage: 1000 V. Linearity: ±0.25 %. Tolerance: ±10 %. Insulation resistance: 1000 Mohm. Temperature coefficient (TC): +100/–150. Mechanical adjustment range; 3600° +15° –0°. Operating temperatures: –25 to +105 °C.
Type: 10K
Технические параметры
Assembly | angled |
axle diameter | 6.35 mm |
Connection | solder lug |
max. number of revolutions | 10 |
max. operating temperature | 105 °C |
Mechanic rotary range | 3600 ° |
min. operating temperature | -25 °C |
ohmic resistance | 10 kΩ |
Power | 2 W |
Rotary range, electrical | 3600 ° |
Track Taper | linear |
Version | conductive plastic spiral potentiometer |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.