Pulse current transformer, 20 Hz, 300 Hz, 40 A

Pulse current transformer, 20 Hz, 300 Hz, 40 A
Изображения служат только для ознакомления,
см. техническую документацию
124 шт., срок 6 недель
1 220 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026552436
Артикул: T60404-B4658-X030
Бренд: Vacuumschmelze

Описание

Electromechanics\Sensors
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Core Size: 5 mm
Current Rating: 40 A
Factory Pack Quantity: 448
Frequency Range: 100 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Output Type: Analog-Current
Packaging: Bulk
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 20 us
Sensor Type: Closed Loop
Subcategory: Sensors
Type: Pulse Current Transformer

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.