Through terminal block, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, gray, 3214709

Through terminal block, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, gray, 3214709
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
490 руб.
от 10 шт.410 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026552734
Артикул: 3214709
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Series Terminals

Feed-through terminal block, 3214709, Phoenix Contact

Feed-through terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., Nominal voltage: 500 V, Nominal current: 17.5 A, Connection method: Push-in / plug connection, 1 level, Rated cross section: 1.5 mm², Cross section: 0.14 mm² - 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray

Технические параметры

AWG cross-section AWG 26 to 14
Cable cross-section 0.14-1.5 mm²
Colour gray
Connection push-in connection
Degree of soiling 3
Number of terminals 3
Pin number 1 pole
Rated current 17.5 A
Rated surge voltage 6 kV
Rated Voltage 500 V
Version through terminal block

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.