Plug-in jumper for terminal block, 3030352

Фото 1/2 Plug-in jumper for terminal block, 3030352
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
2 910 руб.
1 шт. на сумму 2 910 руб.
Плати частями
от 729 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8026553185
Артикул: 3030352
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range.

Технические параметры

Accessory Type Jumper Bar
For Use With Modular Terminal Block
Series FBS 20-4
Brand Phoenix Contact
Color Red
Factory Pack Quantity 10
Manufacturer Phoenix Contact
Packaging Bulk
Part # Aliases FBS_20-4 FBS204
Product Tools Accessories
Product Category Terminal Block Tools Accessories
RoHS Details
Tradename CLIPLINE
Type Bridge, Plug-In
Unit Weight 0.434928 oz
Brand: Phoenix Contact
Color: Red
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Phoenix Contact
Part # Aliases: FBS_20-4 FBS204
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Tools & Accessories
Series: FBS
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Type: Bridge, Plug-In

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.